
* Images are for reference only
PESD12VS2UQ,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD12VS2UQ,115
- JLCPCB Part #
- C552449
- Package
- SOT-663-3
- Description
- -65℃~+150℃ 100pF 12V 150W@8/20us 15V 2 30nA 35V 5A@8/20us ESD IEC 61000-4-2 Unidirectional SOT-663-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0818
150+
$0.0805
500+
$0.0794
Related Products
Welcome back, may I help you?