
* Images are for reference only
PDZ3.9BF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDZ3.9BF
- JLCPCB Part #
- C3730853
- Package
- SOD-323
- Description
- 1 Independent 3.89V~4.16V 3uA@1V 4.16V 400mW ±2% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 610
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
10+
$0.0218
30+
$0.0185
100+
$0.0164
500+
$0.0147
1000+
$0.0138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?