
* Images are for reference only
PDTC144ETVL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDTC144ETVL
- JLCPCB Part #
- C552223
- Package
- SOT-23
- Description
- 1 100mA 250mW 3V@2mA,0.3V 50V 80 800mV@100uA,5V SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 933
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0181
10+
$0.0142
30+
$0.0120
100+
$0.0107
500+
$0.0096
1000+
$0.0090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?