
* Images are for reference only
BSR33-QF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BSR33-QF
- JLCPCB Part #
- C20235075
- Package
- SOT-89
- Description
- -65℃~+150℃ 1.35W 100MHz 1A 500mV@500mA,50mA 5V 80V PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3321
200+
$0.1326
500+
$0.1281
1000+
$0.1260
Related Products