
* Images are for reference only
PDTC124XM,315
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDTC124XM,315
- JLCPCB Part #
- C552199
- Package
- SOT-883-3
- Description
- 1 NPN (Pre-Biased) 1.1V@2mA,300mV 100mA 2.6 250mW 28.6kΩ 500mV@100uA,5V 50V 80 SOT-883-3 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 943
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
10+
$0.0141
30+
$0.0119
100+
$0.0106
500+
$0.0095
1000+
$0.0089
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?