
* Images are for reference only
PDTC115TU,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PDTC115TU,115
- JLCPCB Part #
- C552172
- Package
- SOT-323-3
- Description
- 100 100mA 130kΩ 200mW 50V SOT-323-3 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 495
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0305
10+
$0.0239
30+
$0.0202
100+
$0.0181
500+
$0.0161
1000+
$0.0151
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?