
74AUP3G3404GMH
- Manufacturer
- MFR.Part #
- 74AUP3G3404GMH
- JLCPCB Part #
- C546207
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 0.8V~3.6V 0.9uA 1 1 3.2ns@3.3V,5pF 4mA 4mA 74AUP Schmitt trigger Unidirectional XQFN-8(1.6x1.6) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | XQFN-8(1.6x1.6) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.2ns@3.3V,5pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.8V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Logic Family | 74AUP | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
74AUP3G3404GMH
Extended- Manufacturer
- MFR.Part #
- 74AUP3G3404GMH
- JLCPCB Part #
- C546207
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 0.8V~3.6V 0.9uA 1 1 3.2ns@3.3V,5pF 4mA 4mA 74AUP Schmitt trigger Unidirectional XQFN-8(1.6x1.6) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74AUP3G3404GMH
Extended- Manufacturer
- MFR.Part #
- 74AUP3G3404GMH
- JLCPCB Part #
- C546207
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 0.8V~3.6V 0.9uA 1 1 3.2ns@3.3V,5pF 4mA 4mA 74AUP Schmitt trigger Unidirectional XQFN-8(1.6x1.6) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AUP3G3404GMH Specifications
74AUP3G3404GMH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | XQFN-8(1.6x1.6) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.2ns@3.3V,5pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.8V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Logic Family | 74AUP | |
| Current - Output Low(IOL) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP3G3404GMH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AUP3G3404GMH Documents
74AUP3G3404GMH datasheets or manufacturer documentation.
Datasheet: 74AUP3G3404GMH Datasheet (PDF)
74AUP3G3404GMH Schematic Symbol & PCB Footprint
The 74AUP3G3404GMH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.