This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PBSS4140DPN-QF

Extended
Manufacturer
Nexperia
MFR.Part #
PBSS4140DPN-QF
JLCPCB Part #
C20235714
Package
TSOP-6
Description
-65℃~+150℃ 1 NPN + 1 PNP 150MHz 1A 40V 500mV@1A,100mA 50uA 5V 600mW NPN+PNP TSOP-6 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2500
200+ $0.0998
500+ $0.0964
1000+ $0.0948

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons