
* Images are for reference only
NMUX1308BQX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NMUX1308BQX
- JLCPCB Part #
- C25427579
- Package
- DHVQFN-16(2.5x3.5)
- Description
- -40℃~+125℃ 1 1.5V~5.5V 178Ω@5V 18ns 30pF 325MHz 33ns 5ns 8:1 Bidirectional analog channel、Fault protection、Power-off isolation、Level shifting DHVQFN-16(2.5x3.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3645
10+
$0.3597
30+
$0.3564
100+
$0.3532
Related Products
Welcome back, may I help you?