
* Images are for reference only
NHUMH9F
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NHUMH9F
- JLCPCB Part #
- C3588631
- Package
- TSSOP-6
- Description
- -55℃~+150℃ 100 100mA 2 NPN (Pre-Biased) 350mW 80V TSSOP-6 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1039
200+
$0.0403
500+
$0.0389
1000+
$0.0382
Related Products
Welcome back, may I help you?