
* Images are for reference only
PMEG4010AESBYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG4010AESBYL
- JLCPCB Part #
- C478209
- Package
- DSN1006-2
- Description
- 1 Independent 1.25mA@40V 10A 1A 40V 505mV@1A DSN1006-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
50+
$0.1068
150+
$0.0935
500+
$0.0835
2500+
$0.0755
5000+
$0.0714
Related Products