This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMBZ6V2AL-QR

Extended
Manufacturer
Nexperia
MFR.Part #
MMBZ6V2AL-QR
JLCPCB Part #
C20235686
Package
TO-236AB
Description
175pF 2 2.76A@10/1000us 24W@10/1000us 3V 5nA 6.2V 8.7V IEC 61000-4-2 Unidirectional TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 96

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0941
200+ $0.0376
500+ $0.0363
1000+ $0.0358

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons