



BZV85-C10,113
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | DO-41 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 200nA@7V |

* Images are for reference only
BZV85-C10,113
Extended- Manufacturer
- MFR.Part #
- BZV85-C10,113
- JLCPCB Part #
- C550454
- Package
- DO-41
- Description
- 1 Independent 1.3W 10V 200nA@7V 8Ω 9.4V~10.6V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZV85-C10,113
Extended- Manufacturer
- MFR.Part #
- BZV85-C10,113
- JLCPCB Part #
- C550454
- Package
- DO-41
- Description
- 1 Independent 1.3W 10V 200nA@7V 8Ω 9.4V~10.6V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZV85-C10,113 Specifications
BZV85-C10,113 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | DO-41 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 9.4V~10.6V | |
| Zener Voltage(Nom) | 10V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 200nA@7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZV85-C10,113. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZV85-C10,113 Documents
BZV85-C10,113 datasheets or manufacturer documentation.
Datasheet: BZV85-C10,113 Datasheet (PDF)
BZV85-C10,113 Schematic Symbol & PCB Footprint
The BZV85-C10,113 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.