
* Images are for reference only
IP4233CZ6,125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- IP4233CZ6,125
- JLCPCB Part #
- C489236
- Package
- TSSOP-6
- Description
- -40℃~+85℃ 0.9pF 100nA 5.5V 6V Bidirectional ESD Four channels IEC 61000-4-2 TSSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1892
50+
$0.1506
150+
$0.1340
500+
$0.1134
3000+
$0.1042
6000+
$0.0987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?