
* Images are for reference only
HPZR-C60X
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HPZR-C60X
- JLCPCB Part #
- C6054149
- Package
- SOD-123W
- Description
- 1 Independent 100nA@51V 56.7V~62.7V 60V 68.9Ω 962mW ±5% SOD-123W Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3950
10+
$0.3870
30+
$0.3806
100+
$0.3757
Related Products
Welcome back, may I help you?