
* Images are for reference only
HEF4051BTT-Q100,11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HEF4051BTT-Q100,11
- JLCPCB Part #
- C545800
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 350Ω 3V~15V 40MHz 5ns 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7501
10+
$0.6034
30+
$0.5308
100+
$0.4582
500+
$0.4146
1000+
$0.3920
Related Products
Welcome back, may I help you?