This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX8850S-C5V6-QYL

Extended
Manufacturer
Nexperia
MFR.Part #
BZX8850S-C5V6-QYL
JLCPCB Part #
C5957206
Package
SOD-882
Description
1 Independent 2uA@4V 365mW 40Ω 5.32V~5.88V 5.6V ±5% SOD-882 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 250

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 250

In-stock Item Pricing

Qty Unit Price
1+ $0.1467
50+ $0.1435
150+ $0.1414
500+ $0.1393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons