This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX8850S-C3V3YL

Extended
Manufacturer
Nexperia
MFR.Part #
BZX8850S-C3V3YL
JLCPCB Part #
C3730921
Package
SOD-882
Description
1 Independent 3.13V~3.47V 3.3V 365mW 7.5uA@1.5V ±5% SOD-882 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0970
1000+ $0.0376
2500+ $0.0363
5000+ $0.0357

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons