This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX8450-C3V3-QR

Extended
Manufacturer
Nexperia
MFR.Part #
BZX8450-C3V3-QR
JLCPCB Part #
C6133102
Package
TO-236AB
Description
1 Independent 100Ω 250mW 3.13V~3.47V 3.3V 7.5uA@1.5V ±5% TO-236AB Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 153

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0589
200+ $0.0236
500+ $0.0228
1000+ $0.0223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons