
* Images are for reference only
BZX8450-C13-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX8450-C13-QR
- JLCPCB Part #
- C3742316
- Package
- TO-236AB
- Description
- 1 Independent 13V 250mW 50nA@9.8V ±5% TO-236AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 985
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0172
10+
$0.0134
30+
$0.0114
100+
$0.0101
500+
$0.0091
1000+
$0.0085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?