This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX8450-C8V2R

Extended
Manufacturer
Nexperia
MFR.Part #
BZX8450-C8V2R
JLCPCB Part #
C3741804
Package
TO-236AB
Description
1 Independent 100nA@6.2V 250mW 7.79V~8.61V 8.2V ±5% TO-236AB Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 165

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0546
200+ $0.0212
500+ $0.0204
1000+ $0.0201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons