This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX58550-C8V2-QX

Extended
Manufacturer
Nexperia
MFR.Part #
BZX58550-C8V2-QX
JLCPCB Part #
C3737400
Package
SOD-523
Description
1 Independent 100nA@6.2V 300mW 7.79V~8.61V 8.2V ±5% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0993
200+ $0.0385
500+ $0.0371
1000+ $0.0364

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons