
* Images are for reference only
BAS16LSYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS16LSYL
- JLCPCB Part #
- C5311557
- Package
- SOD-882
- Description
- 1.25V@150mA 100V 215mA 4ns 500nA@80V SOD-882 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
50+
$0.3862
150+
$0.3581
500+
$0.3233
2500+
$0.3000
5000+
$0.2906
Related Products
Welcome back, may I help you?