This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX38450-C2V2-QX

Extended
Manufacturer
Nexperia
MFR.Part #
BZX38450-C2V2-QX
JLCPCB Part #
C5566368
Package
SOD-323
Description
1 Independent 100Ω 2.09V~2.31V 2.2V 300mW 4uA@1V ±5% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $0.1608
50+ $0.1574
150+ $0.1551
500+ $0.1529

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons