
* Images are for reference only
BZT52-B33,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZT52-B33,118
- JLCPCB Part #
- C7223672
- Package
- SOD-123
- Description
- 1 Independent 32.3V~33.7V 350mW 50nA@23.1V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
200+
$0.0224
500+
$0.0217
1000+
$0.0214
Related Products
Welcome back, may I help you?