
* Images are for reference only
BZB84-C51,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZB84-C51,215
- JLCPCB Part #
- C550140
- Package
- SOT-23
- Description
- 1 Pair Common Anode 180Ω 300mW 48V~54V 50nA@35.7V 51V ±5% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1120
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
10+
$0.0126
30+
$0.0107
100+
$0.0095
500+
$0.0085
1000+
$0.0080
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?