
* Images are for reference only
BSR31-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BSR31-QX
- JLCPCB Part #
- C20235074
- Package
- SOT-89
- Description
- -65℃~+150℃ 1.35W 100MHz 100nA 1A 500mV@500mA,50mA 5V 60V PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3236
200+
$0.1292
500+
$0.1248
1000+
$0.1227
Related Products
Welcome back, may I help you?