This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC856BS-QX

Extended
Manufacturer
Nexperia
MFR.Part #
BC856BS-QX
JLCPCB Part #
C20235052
Package
TSSOP-6
Description
-55℃~+150℃ 100MHz 100mA 2 PNP 300mV@100mA,5mA 300mW 5uA 65V 6V PNP TSSOP-6 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 146

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0617
200+ $0.0246
500+ $0.0238
1000+ $0.0235

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons