
* Images are for reference only
BC817-25QCZ
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BC817-25QCZ
- JLCPCB Part #
- C3198459
- Package
- DFN-3(1.4x1.2)
- Description
- 100MHz 100nA 160 380mW 45V 500mA 700mV NPN DFN-3(1.4x1.2) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
2000+
$0.0292
5000+
$0.0282
10000+
$0.0278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?