
* Images are for reference only
BAV70S/ZLX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAV70S/ZLX
- JLCPCB Part #
- C17206679
- Package
- SOT-363
- Description
- 100V 100mA 1V@50mA 2 Pair Common Cathode 350mW 4A 4ns 500nA@80V SOT-363 Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
2000+
$0.0384
5000+
$0.0371
10000+
$0.0365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?