
* Images are for reference only
BAS70LS-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS70LS-QYL
- JLCPCB Part #
- C3312602
- Package
- SOD-882
- Description
- 1 Independent 100mA 10uA@70V 1V@15mA 70V 70mA SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3100
50+
$0.2444
150+
$0.2163
500+
$0.1813
2500+
$0.1656
5000+
$0.1563
Related Products
Welcome back, may I help you?