
* Images are for reference only
74LVC573ABXX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC573ABXX
- JLCPCB Part #
- C4990684
- Package
- DHXQFN-20(2.5x4.5)
- Description
- -40℃~+125℃ 0.1uA 1.2V~3.6V 1.4ns 1.7ns 3.4ns 74LVC 8 D Latch Tri-State DHXQFN-20(2.5x4.5) Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1657
10+
$0.1309
30+
$0.1159
100+
$0.0974
500+
$0.0890
1000+
$0.0840
Welcome back, may I help you?