
* Images are for reference only
74LVC161DB,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC161DB,118
- JLCPCB Part #
- C548134
- Package
- SSOP-16-208mil
- Description
- -40℃~+125℃ 1 1.2V~3.6V 150MHz Asynchronous Divide-by-2 Rising Edge SSOP-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3332
10+
$0.2631
30+
$0.2330
100+
$0.1956
500+
$0.1789
1000+
$0.1689
Welcome back, may I help you?