
* Images are for reference only
74HCT367PW,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT367PW,112
- JLCPCB Part #
- C547611
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 160uA 38ns@4.5V,50pF 4.5V~5.5V 6mA 6mA 74HCT Tri-State TSSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6682
10+
$0.5413
30+
$0.4770
100+
$0.4144
500+
$0.3759
1000+
$0.3566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?