This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC132APW-Q100118

Extended
Manufacturer
Nexperia
MFR.Part #
74LVC132APW-Q100118
JLCPCB Part #
C4470184
Package
TSSOP-14
Description
-40℃~+125℃ 1.65V~3.6V 10uA 2 24mA 24mA 4 74LVC NAND Gate Overvoltage-tolerant input TSSOP-14 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2190
200+ $0.0848
500+ $0.0819
1000+ $0.0805

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons