This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HC9115D,112

Extended
Manufacturer
Nexperia
MFR.Part #
74HC9115D,112
JLCPCB Part #
C547183
Package
SO-20-300mil
Description
-40℃~+125℃ 1 160uA 28ns@4.5V,50pF 2V~6V 5.2mA 74HC 9 Open-drain Schmitt trigger SO-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1520

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6107
10+ $1.3687
30+ $1.2164
100+ $1.0610
500+ $0.9905
1000+ $0.9600

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons