
* Images are for reference only
74HC573PW/C1118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC573PW/C1118
- JLCPCB Part #
- C4989040
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 17ns 1ns 2V~6V 4ns 74HC 8 D Latch Tri-State TSSOP-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1732
1000+
$0.0670
2500+
$0.0647
5000+
$0.0636
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?