
* Images are for reference only
74HC4052PW,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4052PW,112
- JLCPCB Part #
- C547005
- Package
- TSSOP-16
- Description
- 15ns 180MHz 2 2V~10V 41ns 4:1 63ns 70Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7482
10+
$0.6406
30+
$0.5957
100+
$0.5379
500+
$0.5122
1000+
$0.4978
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?