This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX84-C5V6/DG/B3235

Extended
Manufacturer
Nexperia
MFR.Part #
BZX84-C5V6/DG/B3235
JLCPCB Part #
C3763866
Package
SOT-23(TO-236AB)
Description
1 Independent 1uA@2V 250mW 40Ω 5.2V~6V 5.6V ±5% SOT-23(TO-236AB) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1054

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0230
200+ $0.0090
500+ $0.0086
1000+ $0.0085
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons