
* Images are for reference only
74HC4017DB,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4017DB,118
- JLCPCB Part #
- C546951
- Package
- SSOP-16-208mil
- Description
- -40℃~+125℃ 1 2V~6V 83MHz Asynchronous Divide-by-10 Falling Edge、Rising Edge Up Counter SSOP-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8866
10+
$0.7180
30+
$0.6328
100+
$0.5493
500+
$0.4979
1000+
$0.4722
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?