
* Images are for reference only
74AHCT125D-Q100,11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AHCT125D-Q100,11
- JLCPCB Part #
- C554503
- Package
- SO-14
- Description
- -40℃~+125℃ 1 4 4.3ns@5V,50pF 4.5V~5.5V 40uA 74AHCT 8mA 8mA Schmitt trigger Tri-State SO-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4046
200+
$0.1566
500+
$0.1511
1000+
$0.1484
Related Products
Welcome back, may I help you?