
74LVT244BDB,118
- Manufacturer
- MFR.Part #
- 74LVT244BDB,118
- JLCPCB Part #
- C549040
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1.9ns@3.3V,50pF 2 2.7V~3.6V 32mA 4 64mA 74LVT Tri-State SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.9ns@3.3V,50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2.7V~3.6V | |
| Current - Output High(IOH) | 32mA | |
| Features | Output enable、Bus hold、Hot-swap support | |
| Number of Elements | 2 | |
| Logic Family | 74LVT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
74LVT244BDB,118
Extended- Manufacturer
- MFR.Part #
- 74LVT244BDB,118
- JLCPCB Part #
- C549040
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1.9ns@3.3V,50pF 2 2.7V~3.6V 32mA 4 64mA 74LVT Tri-State SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74LVT244BDB,118
Extended- Manufacturer
- MFR.Part #
- 74LVT244BDB,118
- JLCPCB Part #
- C549040
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1.9ns@3.3V,50pF 2 2.7V~3.6V 32mA 4 64mA 74LVT Tri-State SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVT244BDB,118 Specifications
74LVT244BDB,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.9ns@3.3V,50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2.7V~3.6V | |
| Current - Output High(IOH) | 32mA | |
| Features | Output enable、Bus hold、Hot-swap support | |
| Number of Elements | 2 | |
| Logic Family | 74LVT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVT244BDB,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVT244BDB,118 Documents
74LVT244BDB,118 datasheets or manufacturer documentation.
Datasheet: 74LVT244BDB,118 Datasheet (PDF)
74LVT244BDB,118 Schematic Symbol & PCB Footprint
The 74LVT244BDB,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.