This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HCT244BQ-Q100115

Extended
Manufacturer
Nexperia
MFR.Part #
74HCT244BQ-Q100115
JLCPCB Part #
C3754804
Package
DHVQFN-20(2.5x4.5)
Description
-40℃~+125℃ 4 4.5V~5.5V 6mA 6mA 74HCT Tri-State DHVQFN-20(2.5x4.5) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2300
200+ $0.0891
500+ $0.0858
1000+ $0.0844

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons