
* Images are for reference only
74AHC157PW-Q100118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AHC157PW-Q100118
- JLCPCB Part #
- C3208176
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 2V~5.5V 4.6ns@5V,50pF 4uA TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1611
200+
$0.0624
500+
$0.0602
1000+
$0.0591
Related Products
Welcome back, may I help you?