CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ16VALVL
MMBZ16VALVL
Extended
* Images are for reference only

MMBZ16VALVL

Attributes
Value
Manufacturer
Nexperia
MFR.Part #
MMBZ16VALVL
JLCPCB Part #
C551535
Package
TO-236AB
Description
-55℃~+150℃@(Ta) 13V 15.2V 2 23V 45W ESD TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
Operating Temperature-55℃~+150℃@(Ta)
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)45W
Clamping Voltage23V
Voltage - Breakdown15.2V
Reverse Stand-Off Voltage (Vrwm)13V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ16VALVL
MMBZ16VALVL

* Images are for reference only

MMBZ16VALVL

Extended
Manufacturer

Nexperia

MFR.Part #
MMBZ16VALVL
JLCPCB Part #
C551535
Package
TO-236AB
Description
-55℃~+150℃@(Ta) 13V 15.2V 2 23V 45W ESD TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ16VALVL

* Images are for reference only

MMBZ16VALVL

Extended
Manufacturer

Nexperia

MFR.Part #
MMBZ16VALVL
JLCPCB Part #
C551535
Package
TO-236AB
Description
-55℃~+150℃@(Ta) 13V 15.2V 2 23V 45W ESD TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ16VALVL Specifications

MMBZ16VALVL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
Operating Temperature-55℃~+150℃@(Ta)
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)45W
Clamping Voltage23V
Voltage - Breakdown15.2V
Reverse Stand-Off Voltage (Vrwm)13V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ16VALVL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ16VALVL Documents

MMBZ16VALVL datasheets or manufacturer documentation.

Datasheet: MMBZ16VALVL Datasheet (PDF)

MMBZ16VALVL Schematic Symbol & PCB Footprint

The MMBZ16VALVL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.