
* Images are for reference only
1PS70SB14F
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 1PS70SB14F
- JLCPCB Part #
- C551384
- Package
- SOT-323
- Description
- 1 Pair Series Connection 200mA 2uA@25V 30V 800mV@100mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 282
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0517
10+
$0.0411
30+
$0.0358
100+
$0.0318
500+
$0.0286
1000+
$0.0270
Related Products
Welcome back, may I help you?