
* Images are for reference only
1PS302,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 1PS302,115
- JLCPCB Part #
- C192740
- Package
- SOT-323
- Description
- 1 Pair Series Connection 1.2V@100mA 200mA 300mW 4ns 500nA 80V SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
100+
$0.0437
300+
$0.0395
3000+
$0.0346
6000+
$0.0320
9000+
$0.0307
Related Products
Welcome back, may I help you?