
* Images are for reference only
1PS300,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 1PS300,115
- JLCPCB Part #
- C551379
- Package
- SOT-323-3
- Description
- 1 Pair Common Anode 1.2V@100mA 200mA 300mW 4A 4ns 500nA@80V 80V SOT-323-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 724
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 684
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
100+
$0.0477
300+
$0.0418
3000+
$0.0373
6000+
$0.0337
9000+
$0.0319
Related Products
Welcome back, may I help you?