
PESD5V0L5UV/DG125
- Manufacturer
- MFR.Part #
- PESD5V0L5UV/DG125
- JLCPCB Part #
- C3718222
- Package
- -
- Description
- 12V 16pF 2.5A@8/20us 25W@8/20us 5 5V 5nA 6.8V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | - | |
| Type | ESD | |
| Junction Capacitance | 16pF | |
| Peak Pulse Power Dissipation (Ppp) | 25W@8/20us | |
| Number of Channels | 5 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 12V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Voltage - Breakdown | 6.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 5nA |

* Images are for reference only
PESD5V0L5UV/DG125
Extended- Manufacturer
- MFR.Part #
- PESD5V0L5UV/DG125
- JLCPCB Part #
- C3718222
- Package
- -
- Description
- 12V 16pF 2.5A@8/20us 25W@8/20us 5 5V 5nA 6.8V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PESD5V0L5UV/DG125
Extended- Manufacturer
- MFR.Part #
- PESD5V0L5UV/DG125
- JLCPCB Part #
- C3718222
- Package
- -
- Description
- 12V 16pF 2.5A@8/20us 25W@8/20us 5 5V 5nA 6.8V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PESD5V0L5UV/DG125 Specifications
PESD5V0L5UV/DG125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | - | |
| Type | ESD | |
| Junction Capacitance | 16pF | |
| Peak Pulse Power Dissipation (Ppp) | 25W@8/20us | |
| Number of Channels | 5 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5 | |
| Clamping Voltage | 12V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Voltage - Breakdown | 6.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 5nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD5V0L5UV/DG125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PESD5V0L5UV/DG125 Schematic Symbol & PCB Footprint
The PESD5V0L5UV/DG125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.