
* Images are for reference only
NRS395025RZ
Extended
- Manufacturer
- Neorock
- MFR.Part #
- NRS395025RZ
- JLCPCB Part #
- C53262633
- Package
- Plugin
- Description
- -40℃~+85℃ 3.1V~5.25V 30mA 60mA 插件 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$25.1161
30+
$23.9121
Welcome back, may I help you?